SSTV16857DGG,512
vs
ICSSSTV16857YGLF-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
TSSOP,
Pin Count
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTV
SSTV
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e4
e3
Length
12.5 mm
12.5 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
2.8 ns
2.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
6.1 mm
6.1 mm
fmax-Min
200 MHz
200 MHz
Base Number Matches
1
2
Compare SSTV16857DGG,512 with alternatives
Compare ICSSSTV16857YGLF-T with alternatives