SSTUB32866EC/S vs SSTUG32866EC/G feature comparison

SSTUB32866EC/S NXP Semiconductors

Buy Now Datasheet

SSTUG32866EC/G NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code BGA BGA
Package Description LFBGA, BGA96,6X16,32 LFBGA,
Pin Count 96 96
Manufacturer Package Code SOT536-1 SOT536-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 32866 32866
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 13.5 mm 13.5 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 25 25
Number of Functions 1 1
Number of Terminals 96 96
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd) 1.5 ns 1.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.5 mm 5.5 mm
fmax-Min 450 MHz 550 MHz
Base Number Matches 1 1
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare SSTUB32866EC/S with alternatives

Compare SSTUG32866EC/G with alternatives