SSTUAF32868BHLFT
vs
ICSSTUF32864EHLFT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
CABGA
|
BGA
|
Package Description |
LFBGA-176
|
LFBGA,
|
Pin Count |
176
|
96
|
Manufacturer Package Code |
BKG176
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
NLR
|
|
HTS Code |
8542390000
|
8542.39.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
JESD-609 Code |
e1
|
e3
|
Logic IC Type |
BUS DRIVER
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
3
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
TIN SILVER COPPER
|
MATTE TIN
|
Base Number Matches |
2
|
1
|
Family |
|
SSTU
|
JESD-30 Code |
|
R-PBGA-B96
|
Length |
|
13.5 mm
|
Number of Bits |
|
25
|
Number of Functions |
|
1
|
Number of Terminals |
|
96
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Propagation Delay (tpd) |
|
2 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.5 mm
|
Supply Voltage-Max (Vsup) |
|
1.9 V
|
Supply Voltage-Min (Vsup) |
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
|
1.8 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
5.5 mm
|
fmax-Min |
|
270 MHz
|
|
|
|
Compare ICSSTUF32864EHLFT with alternatives