SSTUAF32868AHLF vs SSTUB32866EC/S feature comparison

SSTUAF32868AHLF Renesas Electronics Corporation

Buy Now Datasheet

SSTUB32866EC/S NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NXP SEMICONDUCTORS
Part Package Code CABGA BGA
Pin Count 176 96
Manufacturer Package Code BKG176 SOT536-1
Reach Compliance Code compliant unknown
ECCN Code NLR
HTS Code 8542390000 8542.39.00.01
Samacsys Manufacturer Renesas Electronics
JESD-30 Code R-PBGA-B176 R-PBGA-B96
JESD-609 Code e1
Logic IC Type BUS DRIVER D FLIP-FLOP
Moisture Sensitivity Level 3
Number of Terminals 176 96
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA176,8X22,25 BGA96,6X16,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 3 ns 1.5 ns
Supply Voltage-Max (Vsup) 1.9 V 2 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Package Description LFBGA, BGA96,6X16,32
Family 32866
Length 13.5 mm
Number of Bits 25
Number of Functions 1
Output Characteristics OPEN-DRAIN
Output Polarity COMPLEMENTARY
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Technology CMOS
Temperature Grade OTHER
Terminal Pitch 0.8 mm
Trigger Type POSITIVE EDGE
Width 5.5 mm
fmax-Min 450 MHz

Compare SSTUB32866EC/S with alternatives