SSTUA32S865ET,557
vs
SSTUA32S865ET,551
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
BGA
BGA
Package Description
TFBGA, BGA160,12X18,25
TFBGA,
Pin Count
160
160
Manufacturer Package Code
SOT802-2
SOT802-2
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTU
SSTU
JESD-30 Code
R-PBGA-B160
R-PBGA-B160
JESD-609 Code
e0
Length
13 mm
13 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
28
28
Number of Functions
1
1
Number of Terminals
160
160
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA160,12X18,25
BGA160,12X18,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Propagation Delay (tpd)
1.8 ns
1.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2 V
2 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
BOTTOM
BOTTOM
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
9 mm
9 mm
fmax-Min
450 MHz
450 MHz
Base Number Matches
1
1
Compare SSTUA32S865ET,557 with alternatives
SSTUA32S865ET,557 vs SSTUA32S865ET/G;55
SSTUA32S865ET,557 vs SSTUA32S865ET
SSTUA32S865ET,557 vs SSTUA32S865ET/G
SSTUA32S865ET,557 vs SSTUA32S865ET,518
SSTUA32S865ET,557 vs SSTUA32S865ET/G,51
SSTUA32S865ET,557 vs 74SSTUBF32865ABKG8
SSTUA32S865ET,557 vs SSTUA32864EC
SSTUA32S865ET,557 vs ICSSSTUA32S865AH-T
SSTUA32S865ET,557 vs ICSSSTUA32864BHLFT
Compare SSTUA32S865ET,551 with alternatives
SSTUA32S865ET,551 vs SSTUA32S865ET/G;55
SSTUA32S865ET,551 vs SSTUA32S865ET
SSTUA32S865ET,551 vs SSTUA32S865ET/G
SSTUA32S865ET,551 vs SSTUA32S865ET,518
SSTUA32S865ET,551 vs SSTUA32S865ET/G,51
SSTUA32S865ET,551 vs 74SSTUBF32865ABKG8
SSTUA32S865ET,551 vs SSTUA32864EC
SSTUA32S865ET,551 vs ICSSSTUA32S865AH-T
SSTUA32S865ET,551 vs ICSSSTUA32864BHLFT