SSTUA32864EC/G,551
vs
SSTUA32864EC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
BGA
BGA
Package Description
LFBGA,
LFBGA, BGA96,6X16,32
Pin Count
96
96
Manufacturer Package Code
SOT536-1
SOT-536-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTU
SSTU
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
Length
13.5 mm
13.5 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
2
Number of Bits
25
25
Number of Functions
1
1
Number of Terminals
96
96
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
1.8 ns
1.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Max (Vsup)
2 V
2 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.5 mm
5.5 mm
fmax-Min
450 MHz
450 MHz
Base Number Matches
1
2
JESD-609 Code
e0
Package Equivalence Code
BGA96,6X16,32
Technology
CMOS
Terminal Finish
TIN LEAD
Compare SSTUA32864EC/G,551 with alternatives
SSTUA32864EC/G,551 vs SSTUA32864EC,518
SSTUA32864EC/G,551 vs 74SSTUBF32865ABKG8
SSTUA32864EC/G,551 vs SSTUA32S865ET,557
SSTUA32864EC/G,551 vs SSTUA32S865ET,518
SSTUA32864EC/G,551 vs ICSSSTUA32S865AH-T
SSTUA32864EC/G,551 vs ICSSSTUA32864BHLFT
SSTUA32864EC/G,551 vs SSTUA32866EC/G,557
SSTUA32864EC/G,551 vs PI74SSTUA32864NB
SSTUA32864EC/G,551 vs PI74SSTU32864NB
Compare SSTUA32864EC with alternatives