SSTU32864EC,551
vs
SSTUH32864EC/G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
BGA
BGA
Package Description
LFBGA,
LFBGA, BGA96,6X16,32
Pin Count
96
96
Manufacturer Package Code
SOT536-1
SOT-536-1
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
14 BIT 1:2 CONFIGURATION ALSO POSSIBLE
Family
SSTU
SSTU
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
Length
13.5 mm
13.5 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
25
14
Number of Functions
1
1
Number of Terminals
96
96
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
2 ns
1.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
5.5 mm
5.5 mm
fmax-Min
450 MHz
450 MHz
Base Number Matches
1
2
Rohs Code
Yes
Moisture Sensitivity Level
2
Output Characteristics
OPEN-DRAIN
Package Equivalence Code
BGA96,6X16,32
Technology
CMOS
Compare SSTU32864EC,551 with alternatives
SSTU32864EC,551 vs SSTUH32864EC/G,557
SSTU32864EC,551 vs SSTU32864EC/G
SSTU32864EC,551 vs SSTUH32864EC,551
SSTU32864EC,551 vs SSTUH32864EC,557
SSTU32864EC,551 vs ICSSSTU32866YHT
SSTU32864EC,551 vs ICSSSTUF32866EHLFT
SSTU32864EC,551 vs SSTU32866EC
SSTU32864EC,551 vs SSTUH32864EC,518
SSTU32864EC,551 vs ICSSTUF32864EHLFT
Compare SSTUH32864EC/G with alternatives