SSTL16877DGG,518
vs
SSTL16877DGG/G,118
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP,
|
TSSOP,
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
SSTL
|
SSTL
|
JESD-30 Code |
R-PDSO-G48
|
R-PDSO-G48
|
JESD-609 Code |
e3/e4
|
|
Length |
12.5 mm
|
12.5 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Number of Bits |
14
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
3.5 ns
|
3.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN/SILVER
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
6.1 mm
|
6.1 mm
|
fmax-Min |
200 MHz
|
200 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SSTL16877DGG,518 with alternatives
-
SSTL16877DGG,518 vs SSTL16857DGG,118
-
SSTL16877DGG,518 vs PI74SSTL16857A
-
SSTL16877DGG,518 vs 935263037112
-
SSTL16877DGG,518 vs 935267636118
-
SSTL16877DGG,518 vs 935267636112
-
SSTL16877DGG,518 vs PI74SSTL16857AX
-
SSTL16877DGG,518 vs 74SSTL16857DGGRE4
-
SSTL16877DGG,518 vs SSTL16857DGG-T
-
SSTL16877DGG,518 vs SSTL16857DG-T
Compare SSTL16877DGG/G,118 with alternatives
-
SSTL16877DGG/G,118 vs SSTL16857DGG,118
-
SSTL16877DGG/G,118 vs PI74SSTL16857A
-
SSTL16877DGG/G,118 vs 935263037112
-
SSTL16877DGG/G,118 vs 935267636118
-
SSTL16877DGG/G,118 vs 935267636112
-
SSTL16877DGG/G,118 vs PI74SSTL16857AX
-
SSTL16877DGG/G,118 vs 74SSTL16857DGGRE4
-
SSTL16877DGG/G,118 vs SSTL16857DGG-T
-
SSTL16877DGG/G,118 vs SSTL16857DG-T