SSTE32882HLBAKG8
vs
SSTE32882HLBBKG8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
CABGA
|
BGA
|
Package Description |
6 X 15 MM, 0.65 MM PITCH, GREEN, MO-246B, LFBGA-176
|
BGA, BGA176,8X22,25
|
Pin Count |
176
|
176
|
Manufacturer Package Code |
AKG176
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
32882
|
32882
|
Input Conditioning |
DIFFERENTIAL MUX
|
DIFFERENTIAL MUX
|
JESD-30 Code |
R-PBGA-B176
|
R-PBGA-B176
|
JESD-609 Code |
e1
|
e1
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
176
|
176
|
Number of True Outputs |
24
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA176,11X20,25
|
BGA176,8X22,25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
1.2 ns
|
1.2 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.015 ns
|
0.015 ns
|
Supply Voltage-Max (Vsup) |
1.451 V
|
1.451 V
|
Supply Voltage-Min (Vsup) |
1.282 V
|
1.282 V
|
Supply Voltage-Nom (Vsup) |
1.35 V
|
1.35 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SSTE32882HLBAKG8 with alternatives
Compare SSTE32882HLBBKG8 with alternatives