SSTA28T116 vs BC856BMTF feature comparison

SSTA28T116 ROHM Semiconductor

Buy Now Datasheet

BC856BMTF onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ONSEMI
Package Description SST3, 3 PIN SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks 4 Weeks
Samacsys Manufacturer ROHM Semiconductor onsemi
Collector Current-Max (IC) 0.3 A 0.1 A
Collector-Base Capacitance-Max 8 pF 6 pF
Collector-Emitter Voltage-Max 80 V 65 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10000 200
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.2 W 0.31 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 150 MHz
VCEsat-Max 1.5 V 0.65 V
Base Number Matches 1 3
Part Package Code SOT-23-3
Manufacturer Package Code 318BM

Compare SSTA28T116 with alternatives

Compare BC856BMTF with alternatives