SST89V58RD-33-I-PI vs TSC87C52-25CA feature comparison

SST89V58RD-33-I-PI Silicon Storage Technology

Buy Now Datasheet

TSC87C52-25CA Telefunken Microelectronics Gmbh

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC TELEFUNKEN MICROELECTRONICS GMBH
Part Package Code DIP
Package Description DIP, DIP40,.6 DIP-40
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 33 MHz 25 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Length 51.943 mm
Number of I/O Lines 32
Number of Terminals 40 40
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 256
ROM (words) 32768 8192
ROM Programmability FLASH UVPROM
Seated Height-Max 5.588 mm
Speed 33 MHz 25 MHz
Supply Current-Max 47 mA 36.25 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 4
Boundary Scan NO
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SST89V58RD-33-I-PI with alternatives

Compare TSC87C52-25CA with alternatives