SST89V516RD-33-C-PIE
vs
SAB8052B-16-P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
SIEMENS A G
Part Package Code
DIP
Package Description
DIP, DIP40,.6
,
Pin Count
40
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
Clock Frequency-Max
33 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
JESD-609 Code
e3
Length
51.943 mm
Number of I/O Lines
32
32
Number of Terminals
40
40
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
ROM (words)
65536
8192
ROM Programmability
FLASH
MROM
Seated Height-Max
5.588 mm
Speed
33 MHz
16 MHz
Supply Current-Max
47 mA
175 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
2.7 V
4.5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
NMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
Additional Feature
POWER-DOWN PIN VPD 4.5 - 5.5V; BOOLEAN PROCESSOR
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
1
Number of Timers
3
On Chip Data RAM Width
8
RAM (words)
256
Compare SST89V516RD-33-C-PIE with alternatives
Compare SAB8052B-16-P with alternatives