SST89E58RD2A-40-I-NJE
vs
SST89E58RD2A-40-I-NJE-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
LPCC
QFN
Package Description
PLCC-44
PLCC-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.1.A
3A991.B.1.A
HTS Code
8542.32.00.51
8542.32.00.51
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
8051
8051
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
Length
16.54 mm
16.54 mm
Low Power Mode
NO
NO
Number of DMA Channels
Number of External Interrupts
4
4
Number of I/O Lines
36
36
Number of Serial I/Os
1
1
Number of Terminals
44
44
Number of Timers
3
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.69SQ
LDCC44,.69SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1024
1024
RAM (words)
1024
1024
ROM (words)
40960
40960
ROM Programmability
FLASH
FLASH
Seated Height-Max
4.57 mm
4.57 mm
Speed
40 MHz
40 MHz
Supply Current-Max
88 mA
88 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
16.54 mm
16.54 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Compare SST89E58RD2A-40-I-NJE with alternatives
Compare SST89E58RD2A-40-I-NJE-T with alternatives