SST89E554RC-40-C-TQJ vs P89C660HFA/00,512 feature comparison

SST89E554RC-40-C-TQJ Microchip Technology Inc

Buy Now Datasheet

P89C660HFA/00,512 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NXP SEMICONDUCTORS
Package Description , QCCJ, LDCC44,.7SQ
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO
CPU Family 8051 8051
Clock Frequency-Max 40 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44 S-PQCC-J44
Length 10 mm 16.5862 mm
Low Power Mode YES
Number of External Interrupts 2
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 44 44
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QCCJ
Package Equivalence Code TQFP44,.47SQ,32 LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER
RAM (bytes) 1024 512
ROM (words) 32768 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 4.57 mm
Speed 40 MHz 33 MHz
Supply Current-Max 88 mA 64 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Rohs Code Yes
Part Package Code LPCC
Pin Count 44
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare P89C660HFA/00,512 with alternatives