SST89E554RC-40-C-TQJ vs P89C51RB2HBP feature comparison

SST89E554RC-40-C-TQJ Silicon Storage Technology

Buy Now Datasheet

P89C51RB2HBP Philips Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC PHILIPS SEMICONDUCTORS
Part Package Code QFP
Package Description TQFP, TQFP44,.47SQ,32 DIP, DIP40,.6
Pin Count 44
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO
Address Bus Width 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-PQFP-G44 R-PDIP-T40
Length 10 mm
Number of I/O Lines 32
Number of Terminals 44 40
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP DIP
Package Equivalence Code TQFP44,.47SQ,32 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 512
ROM (words) 32768 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm
Speed 40 MHz 33 MHz
Supply Current-Max 88 mA 56 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SST89E554RC-40-C-TQJ with alternatives