SST89E54RD2A-40-I-NJE vs SST89E54RD2A-40-C-NJE feature comparison

SST89E54RD2A-40-I-NJE Microchip Technology Inc

Buy Now Datasheet

SST89E54RD2A-40-C-NJE Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LPCC LPCC
Package Description ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 PLCC-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.B.1.A
HTS Code 8542.31.00.01 8542.32.00.51
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 16
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
Length 16.5354 mm 16.54 mm
Number of I/O Lines 36 36
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 4.572 mm 4.57 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5354 mm 16.54 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Boundary Scan NO
CPU Family 8051
Format FIXED POINT
Integrated Cache NO
Low Power Mode NO
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts 4
Number of Serial I/Os 1
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Package Equivalence Code LDCC44,.69SQ
Peak Reflow Temperature (Cel) 245
RAM (bytes) 1024
RAM (words) 1024
ROM (words) 24576
Supply Current-Max 88 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare SST89E54RD2A-40-I-NJE with alternatives

Compare SST89E54RD2A-40-C-NJE with alternatives