SST6 vs SSTC1.5 feature comparison

SST6 Bel Fuse

Buy Now Datasheet

SSTC1.5 Bel Fuse

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BEL FUSE INC BEL FUSE INC
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Total Weight 96.437
Category CO2 Kg 3.5 3.5
CO2 337.5295
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10 2022-06-10
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.12
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT
Blow Characteristic SLOW SLOW
Body Breadth 2.54 mm 3.25 mm
Body Height 2.54 mm 2.92 mm
Body Length or Diameter 6.1 mm 7.49 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e3
Joule Integral-Nom 56 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Breaking Capacity 50 A
Rated Current 6 A 1.5 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; UL
Surface Mount YES YES
Terminal Finish Nickel/Palladium (Ni/Pd) Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes

Compare SST6 with alternatives

Compare SSTC1.5 with alternatives