SST45VF010-10-4C-SA vs M25P10-VMN6E feature comparison

SST45VF010-10-4C-SA Silicon Storage Technology

Buy Now Datasheet

M25P10-VMN6E STMicroelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description 4.90 X 6 MM, SOIC-8 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 10 MHz 20 MHz
Data Retention Time-Min 100
Endurance 10000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e0
Length 4.9 mm 4.9 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 131072 words
Number of Words Code 1000000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX1 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type SPI SPI
Standby Current-Max 0.000015 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 3.9 mm 3.9 mm
Write Protection HARDWARE HARDWARE/SOFTWARE
Base Number Matches 1 2
Output Characteristics 3-STATE

Compare SST45VF010-10-4C-SA with alternatives

Compare M25P10-VMN6E with alternatives