SST4403HZGT116
vs
2N2907
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Date Of Intro
2016-06-29
Samacsys Manufacturer
ROHM Semiconductor
Collector Current-Max (IC)
0.6 A
0.6 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
Single
DC Current Gain-Min (hFE)
100
30
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Reference Standard
AEC-Q101
Surface Mount
YES
NO
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
200 MHz
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
Base Number Matches
1
54
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
0.4 W
Compare SST4403HZGT116 with alternatives