SST4403 vs PMBT2907 feature comparison

SST4403 ROHM Semiconductor

Buy Now Datasheet

PMBT2907 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD PHILIPS COMPONENTS
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 8.5 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns 100 ns
Turn-on Time-Max (ton) 35 ns 45 ns
VCEsat-Max 0.75 V
Base Number Matches 1 5

Compare SST4403 with alternatives

Compare PMBT2907 with alternatives