SST4401HZGT116
vs
CP191V-2N2222A-WR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2016-06-29
Samacsys Manufacturer
ROHM Semiconductor
Collector Current-Max (IC)
0.6 A
0.8 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
40
JESD-30 Code
R-PDSO-G3
S-XUUC-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
300 MHz
Turn-off Time-Max (toff)
255 ns
Turn-on Time-Max (ton)
35 ns
Base Number Matches
1
1
Collector-Base Capacitance-Max
8 pF
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
VCEsat-Max
1 V
Compare SST4401HZGT116 with alternatives
Compare CP191V-2N2222A-WR with alternatives