SST39VF800A-70-4I-B3KE-T-MCH vs SST39VF800A-70-4C-B3KE feature comparison

SST39VF800A-70-4I-B3KE-T-MCH Microchip Technology Inc

Buy Now Datasheet

SST39VF800A-70-4C-B3KE Silicon Storage Technology

Buy Now Datasheet
Not Recommended Transferred
MICROCHIP TECHNOLOGY INC SILICON STORAGE TECHNOLOGY INC
TFBGA-48 TFBGA, BGA48,6X8,32
compliant unknown
3A991.B.1.A EAR99
8542.32.00.51 8542.32.00.51
70 ns 70 ns
R-PBGA-B48 R-PBGA-B48
8 mm 8 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
2.7 V 2.7 V
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
6 mm 6 mm
1 2
Yes
BGA
48
YES
YES
YES
e1
256
BGA48,6X8,32
260
Not Qualified
2K
0.00002 A
0.03 mA
Tin/Silver/Copper (Sn/Ag/Cu)
40
YES
NOR TYPE

Compare SST39VF800A-70-4I-B3KE-T-MCH with alternatives

Compare SST39VF800A-70-4C-B3KE with alternatives