SST39VF800A-70-4I-B3KE vs AM29SL800CT-120WBC feature comparison

SST39VF800A-70-4I-B3KE Silicon Storage Technology

Buy Now Datasheet

AM29SL800CT-120WBC AMD

Buy Now Datasheet
Yes No
Transferred Transferred
SILICON STORAGE TECHNOLOGY INC ADVANCED MICRO DEVICES INC
BGA BGA
TFBGA, BGA48,6X8,32 6 X 9 MM, 0.80 MM PITCH, FBGA-48
48 48
unknown unknown
EAR99
8542.32.00.51
70 ns 120 ns
YES YES
YES
YES YES
R-PBGA-B48 R-PBGA-B48
e1 e0
8 mm 9 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
256 1,2,1,15
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
BGA48,6X8,32 BGA48,6X8,32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
260
2.7 V 1.8 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
2K 16K,8K,32K,64K
0.00002 A 0.000005 A
0.03 mA 0.025 mA
3.6 V 2.2 V
2.7 V 1.8 V
3 V 2 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN SILVER COPPER Tin/Lead (Sn/Pb)
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
YES YES
NOR TYPE NOR TYPE
6 mm 6 mm
2 2
20 YEAR DATA RETENTION
8
TOP
1000000 Write/Erase Cycles
1.8/2.2 V
YES

Compare SST39VF800A-70-4I-B3KE with alternatives

Compare AM29SL800CT-120WBC with alternatives