SST39VF800A-70-4C-B3KE vs AM29LV800BB-90WBI feature comparison

SST39VF800A-70-4C-B3KE Silicon Storage Technology

Buy Now Datasheet

AM29LV800BB-90WBI Spansion

Buy Now Datasheet
Yes No
Transferred Obsolete
SILICON STORAGE TECHNOLOGY INC SPANSION INC
BGA BGA
TFBGA, BGA48,6X8,32 6 X 9 MM, 0.80 MM PITCH, FBGA-48
48 48
unknown not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 90 ns
YES YES
YES
YES YES
R-PBGA-B48 R-PBGA-B48
e1 e0
8 mm 9 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
256 1,2,1,15
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
BGA48,6X8,32 BGA48,6X8,32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
260 260
2.7 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
2K 16K,8K,32K,64K
0.00002 A 0.000005 A
0.03 mA 0.03 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
40
YES YES
NOR TYPE NOR TYPE
6 mm 6 mm
2 2
No
CAN BE OPERATED FROM 3 TO 3.6 VOLTS REGULATED; TOP BOOT BLOCK
8
BOTTOM
1000000 Write/Erase Cycles
3
YES

Compare SST39VF800A-70-4C-B3KE with alternatives

Compare AM29LV800BB-90WBI with alternatives