SST39VF6402-90-4I-B1KE vs SST39VF6402-90-4I-B1K feature comparison

SST39VF6402-90-4I-B1KE Silicon Storage Technology

Buy Now Datasheet

SST39VF6402-90-4I-B1K Silicon Storage Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC SILICON STORAGE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Boot Block TOP TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1 e0
Length 10 mm 10 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 1 1
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 2K
Package Equivalence Code BGA48,6X8,32
Sector Size 2K
Standby Current-Max 0.00002 A
Supply Current-Max 0.035 mA
Toggle Bit YES

Compare SST39VF6402-90-4I-B1KE with alternatives

Compare SST39VF6402-90-4I-B1K with alternatives