SST39VF400A-70-4C-M1QE vs M29DW640F70ZE1 feature comparison

SST39VF400A-70-4C-M1QE Microchip Technology Inc

Buy Now Datasheet

M29DW640F70ZE1 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Part Package Code DSBGA BGA
Package Description 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207C2B-4, WFBGA-48 TFBGA,
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e1 e0
Length 6 mm 8 mm
Memory Density 4194304 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 128
Number of Terminals 48 48
Number of Words 262144 words 4194304 words
Number of Words Code 256000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Equivalence Code BGA48,6X11,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.73 mm 1.2 mm
Sector Size 2K
Standby Current-Max 0.00002 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 4 mm 6 mm
Base Number Matches 2 2
Additional Feature 100,000 PROGRAM/ERASE CYCLES
Alternate Memory Width 8
Boot Block BOTTOM/TOP

Compare SST39VF400A-70-4C-M1QE with alternatives

Compare M29DW640F70ZE1 with alternatives