SST39VF3202-90-4I-B3KE
vs
GE28F320B3BC90
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
INTEL CORP
Part Package Code
BGA
BGA
Package Description
6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
VFBGA-48
Pin Count
48
48
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Boot Block
TOP
BOTTOM
Command User Interface
YES
YES
Common Flash Interface
YES
Data Polling
YES
NO
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
JESD-609 Code
e1
e0
Length
8 mm
7.286 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
1K
8,63
Number of Terminals
48
48
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX16
2MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
VFBGA
Package Equivalence Code
BGA48,6X8,32
BGA48,6X8,30
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
2.7 V
2.7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Sector Size
2K
4K,32K
Standby Current-Max
0.00002 A
0.000005 A
Supply Current-Max
0.035 mA
0.055 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.75 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
YES
NO
Type
NOR TYPE
NOR TYPE
Width
6 mm
6.964 mm
Base Number Matches
2
2
Factory Lead Time
4 Weeks
Additional Feature
BOTTOM BOOT BLOCK
Compare SST39VF3202-90-4I-B3KE with alternatives
Compare GE28F320B3BC90 with alternatives