SST39VF1602C-70-4I-EKE vs SST39VF1602-70-4C-EKE-T feature comparison

SST39VF1602C-70-4I-EKE Silicon Storage Technology

Buy Now Datasheet

SST39VF1602-70-4C-EKE-T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TSOP1
Package Description TSSOP,
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-609 Code e3
Number of Ports 1
Number of Sectors/Size 512
Output Characteristics 3-STATE
Package Equivalence Code TSSOP48,.8,20
Sector Size 2K
Standby Current-Max 0.00002 A
Supply Current-Max 0.035 mA
Terminal Finish MATTE TIN
Toggle Bit YES
Type NOR TYPE

Compare SST39VF1602C-70-4I-EKE with alternatives

Compare SST39VF1602-70-4C-EKE-T with alternatives