SST39VF1602C-70-4I-EKE
vs
MX29LV160DTXBI-70G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
MACRONIX INTERNATIONAL CO LTD
Part Package Code
TSOP1
BGA
Package Description
TSSOP,
TFBGA, BGA48,6X8,32
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
JESD-30 Code
R-PDSO-G48
R-PBGA-B48
Length
18.4 mm
8 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
2.7 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
DUAL
BOTTOM
Width
12 mm
6 mm
Base Number Matches
2
1
Rohs Code
Yes
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Macronix
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-609 Code
e1
Number of Sectors/Size
1,2,1,31
Package Equivalence Code
BGA48,6X8,32
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000015 A
Supply Current-Max
0.03 mA
Terminal Finish
TIN SILVER COPPER
Toggle Bit
YES
Type
NOR TYPE
Compare SST39VF1602C-70-4I-EKE with alternatives
Compare MX29LV160DTXBI-70G with alternatives