SST39VF1601C-70-4C-MAQE vs MX26LV160ABTC-70 feature comparison

SST39VF1601C-70-4C-MAQE Microchip Technology Inc

Buy Now Datasheet

MX26LV160ABTC-70 Macronix International Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MACRONIX INTERNATIONAL CO LTD
Part Package Code DSBGA TSOP1
Package Description WFBGA-48 TSOP1, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 8 Weeks
Samacsys Manufacturer Microchip
Access Time-Max 70 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK BOTTOM BOOT BLOCK
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B48 R-PDSO-G48
JESD-609 Code e1 e0
Length 6 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1
Number of Sectors/Size 1,2,1,31 1,2,1,31
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSOP1
Package Equivalence Code BGA48,6X11,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Screening Level TS 16949
Seated Height-Max 0.73 mm 1.2 mm
Sector Size 8K,4K,16K,32K 16K,8K,32K,64K
Standby Current-Max 0.00002 A 0.0001 A
Supply Current-Max 0.035 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 4 mm 12 mm
Base Number Matches 1 1
Alternate Memory Width 8

Compare SST39VF1601C-70-4C-MAQE with alternatives

Compare MX26LV160ABTC-70 with alternatives