SST39VF1601C-70-4C-B3KE vs PH28F160B3TD70 feature comparison

SST39VF1601C-70-4C-B3KE Silicon Storage Technology

Buy Now Datasheet

PH28F160B3TD70 Numonyx Memory Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC NUMONYX
Part Package Code BGA BGA
Package Description TFBGA-48 LEAD FREE, VFBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 8 mm 7.286 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Width 6 mm 6.964 mm
Base Number Matches 2 2
Additional Feature TOP BOOT BLOCK
Boot Block TOP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE

Compare SST39VF1601C-70-4C-B3KE with alternatives

Compare PH28F160B3TD70 with alternatives