SST39VF1601-70-4C-EKE-T vs SST39VF1601-70-4I-B3KE feature comparison

SST39VF1601-70-4C-EKE-T Microchip Technology Inc

Buy Now Datasheet

SST39VF1601-70-4I-B3KE Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 7 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Access Time-Max 70 ns 70 ns
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
Data Retention Time-Min 100 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G48 R-PBGA-B48
JESD-609 Code e3 e1
Length 18.4 mm 8 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Sectors/Size 512 512
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TFBGA
Package Equivalence Code TSSOP48,.8,20 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 2K 2K
Standby Current-Max 0.00002 A 0.00002 A
Supply Current-Max 0.035 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm 6 mm
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code BGA
Package Description 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
Pin Count 48
Additional Feature BOTTOM BOOT BLOCK
Moisture Sensitivity Level 3

Compare SST39VF1601-70-4C-EKE-T with alternatives

Compare SST39VF1601-70-4I-B3KE with alternatives