SST39VF040-70-4I-NH vs SST39VF040-70-4C-NH-T feature comparison

SST39VF040-70-4I-NH Silicon Storage Technology

Buy Now Datasheet

SST39VF040-70-4C-NH-T

Part not found

Search for SST39VF040-70-4C-NH-T
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC
Part Package Code QFJ
Package Description QCCJ, LDCC32,.5X.6
Pin Count 32
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns
Command User Interface YES
Data Polling YES
JESD-30 Code R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 128
Number of Terminals 32
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 3.556 mm
Sector Size 4K
Standby Current-Max 0.000015 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Toggle Bit YES
Type NOR TYPE
Width 11.43 mm
Base Number Matches 1

Compare SST39VF040-70-4I-NH with alternatives