SST39VF040-70-4I-B3KE
vs
M29F040-70N3R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
STMICROELECTRONICS
Part Package Code
BGA
TSOP
Package Description
6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
TSOP1-R, TSSOP32,.8,20
Pin Count
48
32
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Command User Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PBGA-B48
R-PDSO-G32
JESD-609 Code
e1
e0
Length
8 mm
18.4 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
128
8
Number of Terminals
48
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX8
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TSOP1-R
Package Equivalence Code
BGA48,6X8,32
TSSOP32,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
2.7 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
4K
64K
Standby Current-Max
0.000015 A
0.0001 A
Supply Current-Max
0.03 mA
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
6 mm
8 mm
Base Number Matches
2
1
Additional Feature
100000 ERASE/PROGRAM CYCLES; 20 YEARS DATA RETENTION; BLOCK ERASE; BYTE PROGRAMMABLE
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Output Characteristics
3-STATE
Reverse Pinout
YES
Compare SST39VF040-70-4I-B3KE with alternatives
Compare M29F040-70N3R with alternatives