SST39VF020-90-4I-WH vs SST39VF020-90-4I-NH feature comparison

SST39VF020-90-4I-WH Silicon Storage Technology

Buy Now Datasheet

SST39VF020-90-4I-NH Silicon Storage Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC SILICON STORAGE TECHNOLOGY INC
Part Package Code TSOP1 QFJ
Package Description 8 X 14 MM, MO-142BA, TSOP1-32 QCCJ, LDCC32,.45X.7
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Command User Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G32 R-PQCC-J32
JESD-609 Code e0 e0
Length 12.4 mm 13.97 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 64 64
Number of Terminals 32 32
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 QCCJ
Package Equivalence Code TSSOP32,.56,20 LDCC32,.45X.7
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 3.556 mm
Sector Size 4K 4K
Standby Current-Max 0.000015 A 0.000015 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL QUAD
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 8 mm 11.43 mm
Base Number Matches 2 2

Compare SST39VF020-90-4I-WH with alternatives

Compare SST39VF020-90-4I-NH with alternatives