SST39VF020-70-4C-NHE-RVL-T vs LH28F002SCB-L12 feature comparison

SST39VF020-70-4C-NHE-RVL-T Microchip Technology Inc

Buy Now Datasheet

LH28F002SCB-L12 Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SHARP CORP
Package Description LCC-32 6 X 8 MM, PLASTIC, CSP, FBGA-48
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns 170 ns
JESD-30 Code R-PQCC-J32 R-PBGA-B48
Length 13.97 mm 8 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 3 V
Seated Height-Max 3.556 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND BALL
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD BOTTOM
Width 11.43 mm 6 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature IT ALSO OPERATES AT MULTIPLE VOLTAGES & ACCESS TIME
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Type NOR TYPE

Compare SST39VF020-70-4C-NHE-RVL-T with alternatives

Compare LH28F002SCB-L12 with alternatives