SST36VF1602G-70-4C-B3KE
vs
AM29SL160CT90WCI
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SILICON STORAGE TECHNOLOGY INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
TFBGA,
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Access Time-Max |
70 ns
|
90 ns
|
Alternate Memory Width |
8
|
|
Boot Block |
TOP
|
|
Common Flash Interface |
YES
|
|
Data Polling |
YES
|
|
JESD-30 Code |
R-PBGA-B48
|
R-PBGA-B48
|
JESD-609 Code |
e1
|
|
Length |
8 mm
|
9 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
4,1,31
|
|
Number of Terminals |
48
|
48
|
Number of Words |
1048576 words
|
2097152 words
|
Number of Words Code |
1000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
1MX16
|
2MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFBGA
|
Package Equivalence Code |
BGA48,6X8,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
2.7 V
|
1.8 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Sector Size |
4K,48K,64K
|
|
Standby Current-Max |
0.00002 A
|
|
Supply Current-Max |
0.045 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
2.2 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Toggle Bit |
YES
|
|
Type |
NOR TYPE
|
|
Width |
6 mm
|
8 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
CONFIGURABLE AS 1M X 16; 20 YEARS DATA RETENTION
|
|
|
|
Compare SST36VF1602G-70-4C-B3KE with alternatives
Compare AM29SL160CT90WCI with alternatives