SST36VF1602E-70-4I-EK vs SST36VF1602E-70-4C-EKE feature comparison

SST36VF1602E-70-4I-EK Silicon Storage Technology

Buy Now Datasheet

SST36VF1602E-70-4C-EKE Silicon Storage Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC SILICON STORAGE TECHNOLOGY INC
Part Package Code TSOP1 TSOP1
Package Description TSOP1, TSSOP, TSSOP48,.8,20
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Commercial: +0C to +70C
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 260
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 1 3
EU RoHS Version RoHS 2 (2011/65/EU)
Boot Block TOP
Common Flash Interface YES
Data Polling YES
JESD-609 Code e3
Number of Sectors/Size 4,1,31
Package Equivalence Code TSSOP48,.8,20
Ready/Busy YES
Sector Size 4K,48K,64K
Standby Current-Max 0.00002 A
Supply Current-Max 0.045 mA
Terminal Finish MATTE TIN
Toggle Bit YES
Type NOR TYPE

Compare SST36VF1602E-70-4I-EK with alternatives

Compare SST36VF1602E-70-4C-EKE with alternatives