SST34HF1641A-70-4C-LFP
vs
IS71VPCF16QS04-7085MI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GREENLIANT SYSTEMS LTD
INTEGRATED SILICON SOLUTION INC
Package Description
,
7.20 X 7 MM, 0.80 MM PITCH, MINI, BGA-56
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
BGA
Pin Count
56
Access Time-Max
85 ns
Additional Feature
SRAM ORGANISATION IS 256K X 16/512K X 8
JESD-30 Code
S-PBGA-B56
JESD-609 Code
e0
Length
7 mm
Memory Density
16777216 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
16
Mixed Memory Type
FLASH+SRAM
Number of Functions
1
Number of Terminals
56
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA56,8X8,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
7 mm
Compare IS71VPCF16QS04-7085MI with alternatives