SST34HF1602C-70-4C-LS vs SST34HF1641C-70-4E-LS feature comparison

SST34HF1602C-70-4C-LS Silicon Storage Technology

Buy Now Datasheet

SST34HF1641C-70-4E-LS Silicon Storage Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC SILICON STORAGE TECHNOLOGY INC
Part Package Code BGA BGA
Package Description LFBGA, LFBGA,
Pin Count 62 62
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature FLASH CAN ALSO BE ORGANIZED AS 2M X 8 SRAM IS ORGANIZED AS 256K X 16 / 512K X 8; FLASH CAN ALSO BE ORGANIZED AS 2M X 8
JESD-30 Code R-PBGA-B62 R-PBGA-B62
Length 10 mm 10 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 62 62
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 10

Compare SST34HF1602C-70-4C-LS with alternatives

Compare SST34HF1641C-70-4E-LS with alternatives