SST310 vs PMBFJ310 feature comparison

SST310 Sipex Corporation

Buy Now Datasheet

PMBFJ310 Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIPEX CORP PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 8.9
Average Weight (mg) 11.25
CO2e (mg) 100.125
Category CO2 Kg 8.54 8.54
FET Technology JUNCTION JUNCTION
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Operating Temperature-Max 135 °C 150 °C
Peak Reflow Temperature (Cel) 240 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.36 W 0.25 W
Surface Mount YES YES
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 9 3
Total Weight 8
CO2 68.32
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 89
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD