SST29VF040-55-4C-NHE vs AM29F040B-55EEB feature comparison

SST29VF040-55-4C-NHE Microchip Technology Inc

Buy Now Datasheet

AM29F040B-55EEB Spansion

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SPANSION INC
Part Package Code QFJ TSOP
Package Description PLASTIC, MS-016AE, LCC-32 TSOP1,
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
JESD-30 Code R-PQCC-J32 R-PDSO-G32
JESD-609 Code e3 e0
Length 13.97 mm 18.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 2.7 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 2.7 V 4.75 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Type NOR TYPE NOR TYPE
Width 11.43 mm 8 mm
Base Number Matches 2 2
Additional Feature 1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS
Data Retention Time-Min 20
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare SST29VF040-55-4C-NHE with alternatives

Compare AM29F040B-55EEB with alternatives