SST29SF040-70-4I-WH vs SST39SF040-70-4I-WHE feature comparison

SST29SF040-70-4I-WH Silicon Storage Technology

Buy Now Datasheet

SST39SF040-70-4I-WHE Silicon Storage Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC SILICON STORAGE TECHNOLOGY INC
Part Package Code TSOP1 TSOP1
Package Description TSOP1, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Length 12.4 mm 12.4 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 8 mm 8 mm
Base Number Matches 1 2
Rohs Code Yes
Command User Interface YES
Data Polling YES
JESD-609 Code e3
Number of Sectors/Size 128
Package Equivalence Code TSSOP32,.56,20
Peak Reflow Temperature (Cel) 260
Sector Size 4K
Standby Current-Max 0.0001 A
Supply Current-Max 0.035 mA
Terminal Finish MATTE TIN
Toggle Bit YES
Type NOR TYPE

Compare SST29SF040-70-4I-WH with alternatives

Compare SST39SF040-70-4I-WHE with alternatives