SST26WF032-80-4I-S2AE
vs
M25P32-VMW6P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
NUMONYX
Part Package Code
SOIC
SOIC
Package Description
0.200 INCH, ROHS COMPLIANT, SOIC-8
SOP, SOP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
kg CO2e/kg
12
12
Average Weight (mg)
66.775
53.65
CO2e (mg)
801.3
643.8
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Clock Frequency-Max (fCLK)
80 MHz
50 MHz
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
Length
5.275 mm
5.62 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
33554432 words
4194304 words
Number of Words Code
32000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
32MX1
4MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
1.8 V
2.7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.16 mm
2.5 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
1.95 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2011/65/EU)
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Package Equivalence Code
SOP8,.3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Standby Current-Max
0.00001 A
Supply Current-Max
0.015 mA
Supply Voltage-Nom (Vsup)
3 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare SST26WF032-80-4I-S2AE with alternatives
Compare M25P32-VMW6P with alternatives