SST26VF064B-104I/SM vs S25FL064A0LNAI000 feature comparison

SST26VF064B-104I/SM Microchip Technology Inc

Buy Now Datasheet

S25FL064A0LNAI000 Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SPANSION INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.A EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 12 Weeks, 4 Days
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 104 MHz 50 MHz
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3 e0
Length 5.26 mm 10.3 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 16
Number of Words 67108864 words 8388608 words
Number of Words Code 64000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX1 8MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Seated Height-Max 2.03 mm 2.65 mm
Serial Bus Type SPI
Standby Current-Max 0.000045 A
Supply Current-Max 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Type NOR TYPE
Width 5.25 mm 7.5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, MS-013AA, SOP-16
Pin Count 16
Qualification Status Not Qualified

Compare SST26VF064B-104I/SM with alternatives

Compare S25FL064A0LNAI000 with alternatives