SST26VF064B-104-5I-SM
vs
IS25LP064-JMLE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
INTEGRATED SILICON SOLUTION INC
Package Description
SOIC-8
SOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
kg CO2e/kg
12
12
Average Weight (mg)
66.775
162.05
CO2e (mg)
801.3
1944.6
Category CO2 Kg
12
12
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +105C
Candidate List Date
2018-01-15
2023-06-14
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V5.12
Clock Frequency-Max (fCLK)
104 MHz
133 MHz
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
Length
5.26 mm
10.3 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
8
16
Number of Words
67108864 words
8388608 words
Number of Words Code
64000000
8000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64MX1
8MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
2.7 V
3 V
Screening Level
TS 16949
Seated Height-Max
2.03 mm
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.3 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.25 mm
7.5 mm
Base Number Matches
1
3
Rohs Code
Yes
EU RoHS Version
RoHS 2 (2015/863/EU)
EFUP
e
Output Characteristics
3-STATE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max
0.14 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Compare SST26VF064B-104-5I-SM with alternatives
Compare IS25LP064-JMLE with alternatives