SST26VF032-80-5I-S2AE vs S25FL032P0XMFI013 feature comparison

SST26VF032-80-5I-S2AE Silicon Storage Technology

Buy Now Datasheet

S25FL032P0XMFI013 Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON STORAGE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 80 MHz 104 MHz
JESD-30 Code S-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e3
Length 5.275 mm 5.283 mm
Memory Density 33554432 bit 65536 bit
Memory IC Type FLASH FLASH
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 33554432 words 4194304 words
Number of Words Code 32000000 4000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX1 4MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.16 mm 2.159 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Type NOR TYPE NOR TYPE
Width 5.275 mm 5.283 mm
Base Number Matches 3 2
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code SOP8,.3
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.038 mA
Write Protection HARDWARE/SOFTWARE

Compare SST26VF032-80-5I-S2AE with alternatives

Compare S25FL032P0XMFI013 with alternatives