SST26VF032-80-5C-S2AF
vs
GD25Q32BFIGY
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ELM TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
0.200 INCH, ROHS COMPLIANT, SOIC-8
0.300 INCH, GREEN, SOP-16
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
80 MHz
120 MHz
JESD-30 Code
S-PDSO-G8
R-PDSO-G16
JESD-609 Code
e4
Length
5.275 mm
10.3 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
8
16
Number of Words
33554432 words
4194304 words
Number of Words Code
32000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX1
4MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
2.16 mm
2.75 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.275 mm
7.52 mm
Base Number Matches
2
1
Endurance
100000 Write/Erase Cycles
Output Characteristics
3-STATE
Package Equivalence Code
SOP16,.4
Serial Bus Type
QSPI
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare SST26VF032-80-5C-S2AF with alternatives
Compare GD25Q32BFIGY with alternatives