SST26VF032-80-5C-QAE
vs
MX25U3235FM2I-10G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
MACRONIX INTERNATIONAL CO LTD
Part Package Code
SON
SOIC
Package Description
HVSON,
SOP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
80 MHz
104 MHz
JESD-30 Code
R-PDSO-N8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
6 mm
5.28 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
4
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
33554432 words
8388608 words
Number of Words Code
32000000
8000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX1
8MX4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
2.16 mm
Supply Voltage-Max (Vsup)
3.6 V
2 V
Supply Voltage-Min (Vsup)
2.7 V
1.65 V
Supply Voltage-Nom (Vsup)
3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
5.23 mm
Base Number Matches
2
1
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Macronix
Additional Feature
CAN BE ORGANISED AS 32 MBIT X 1
Alternate Memory Width
2
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
Moisture Sensitivity Level
3
Package Equivalence Code
SOP8,.3
Serial Bus Type
SPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.025 mA
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare SST26VF032-80-5C-QAE with alternatives
Compare MX25U3235FM2I-10G with alternatives