SST25WF010-40-4I-SAF
vs
AT45DB011B-SI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
ATMEL CORP
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, SOIC-8
0.209 INCH, PLASTIC, EIAJ, SOIC-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
40 MHz
20 MHz
Data Retention Time-Min
100
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e0
Length
4.9 mm
5.29 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
131072 words
1048576 words
Number of Words Code
128000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
1MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
240
Programming Voltage
1.8 V
2.7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.16 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
1.95 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
2.7 V
Supply Voltage-Nom (Vsup)
1.8 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Type
NOR TYPE
NOR TYPE
Width
3.9 mm
5.24 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE
Base Number Matches
2
1
Additional Feature
ORGANIZED AS 512 PAGES OF 264 BYTES EACH
Moisture Sensitivity Level
1
Standby Current-Max
0.00001 A
Supply Current-Max
0.025 mA
Compare SST25WF010-40-4I-SAF with alternatives
Compare AT45DB011B-SI with alternatives